Available Replacements
Non-RoHS Equivalent
23J75R
23J75R

Ohmite

In Stock: 8

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

23J75RE

Ohmite

Res Wirewound 75 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 75 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 23J75RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    23J75RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    75 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    13.1 x 5.6 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 527
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 8/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.051
250
$0.983
500
$0.962
1,000
$0.942
2,500
$0.915
5,000
$0.894
7,500
$0.882
10,000 +
$0.874
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!