- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 23J75R
Description
+
Res Wirewound 75 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 23J75R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:23J75R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:75 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:12.7 x 5.6 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 25
Stock lot only:
8
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$2.1296
25
$1.9360
250
$1.2780
500
$1.2500
1,000
$1.1790
2,500
$1.1470
5,000
$1.1420
7,500
$1.1360
10,000 +
$1.1210
Click for Quote
Log in
to unlock special pricing