- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 12FR015E
Ohmite
12FR015E
Res Wirewound 0.015 Ohm 1% 2W Silicone AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Wirewound 0.015 Ohm 1% 2W Silicone AXL
Search Keywords: 12FR015E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:12FR015E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:15 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:10.6 x 2.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 12FR015E RoHS compliant?
Yes, 12FR015E is RoHS compliant.
What is the lead time for 12FR015E?
The standard lead time for 12FR015E is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
582
Ships today, if you order in
On Order:
485
can ship 11/2/26
Minimum Order Quantity:
30
Order Increment:
10
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
30
$2.518
100
$2.212
250
$1.961
500
$1.799
1,000
$1.678
2,500
$1.674
5,000
$1.463
7,500 +
$1.459
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT