- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE519-10
NTE519-10
NTE Electronics
Package Of 10 NTE519
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Package Of 10 NTE519
Search Keywords: NTE51910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE519-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE519
-
Configuration:Single
-
Mounting:Through Hole
-
Maximum Continuous Forward Current:0.3 A
-
Operating Temperature:-65 to 200 °C
-
Dimension:5.08(Max) x 2.28(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$5.995
5
$5.450
50
$4.340
100
$4.270
250
$4.080
500
$3.860
1,000
$3.810
2,500
$3.700
5,000 +
$3.570
Click for Quote
Log in
to unlock special pricing