- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEV1000M50FG
NEV1000M50FG
NTE Electronics
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 1000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 1000h 105°C
Search Keywords: NEV1000M50FG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEV1000M50FG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85321000008
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
99 Weeks
can ship
5/1/28