- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEH47M100DC
NEH47M100DC
NTE Electronics
Electronics NEH47M100DC Capacitor Aluminum Electrolytic 47uf 100V 20% Axial Lead
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Electronics NEH47M100DC Capacitor Aluminum Electrolytic 47uf 100V 20% Axial Lead
Search Keywords: NEH47M100DC
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:NTE Electronics
-
部件编号:NEH47M100DC
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85321000008
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
5
可立即发货
Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
Minimum Order Quantity:
25
99 Weeks
可以发货
4/4/28
PRICE (USD)
数量
Unit Price
1
$1.848
25
$1.680
250
$1.330
500
$1.250
1,000
$1.220
2,500
$1.170
5,000
$1.140
7,500
$1.120
10,000 +
$1.110
Click for Quote
Log in
解锁特价