TDK-Lambda Americas Inc. represents the culmination of three well-established North American power manufacturers including Electronic Measurements Inc. (founded in 1945), Lambda Electronics (1948), and Innoveta Technologies (2001) and was acquired by TDK in 2008. We’ve earned the reputation of being a trusted world-class organization through a history of providing reliable and innovative power
Bipolar (BJT) Transistor - NPN - 40 V - 600 mA - 300MHz - 350 mW - SOT-23-3 Package - Surface Mount.
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Round Optical Lens Red Plastic
LED Uni-Color Green 520nm 2-Pin
Emergency Stop (E-Stop) Switch - DPST-NO/NC - On-Off, Off-On - 10A, 110VAC/24VDC - IP65 - ...
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 91mA 1000h 85°C Automotive T/R
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box