Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-1EA101UAP

A surface mount aluminum electrolytic capacitor with a capacitance of 100 μF and a rated voltage of 25 V.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
A surface mount aluminum electrolytic capacitor with a capacitance of 100 μF and a rated voltage of 25 V.
Search Keywords: EEE1EA101UAP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-1EA101UAP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Size:
    8 x 6.2 mm
  • Termination Style:
    N/R
  • Voltage:
    25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-1EA101UAP RoHS compliant?
Yes, EEE-1EA101UAP is RoHS compliant.
What is the lead time for EEE-1EA101UAP?
The standard lead time for EEE-1EA101UAP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1424
3,000
$0.1376
5,000
$0.1354
8,000
$0.1334
25,000
$0.1285
50,000
$0.1255
100,000 +
$0.1225
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!