Amphenol LTW Technology is the leader in rugged and harsh environment interconnects with the largest array of I/O and products ranging from IP65 to IP69K. ALTW continuously provides innovative products and solutions for an ever demanding environment with patents covering China, Taiwan, Japan, South Korea, Europe and North America
Diode Zener Single 15V 5% 500mW 2-Pin DO-35
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product is not in stock and cannot be back-ordered
Log in to unlock special pricing
Electromechanical Relay 26.5VDC 1KOhm 2A DPDT (20.57x10.41x10.41)mm THT Magnetic Latching ...
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube
Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube
MCU - 8-bit 8051 CISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin PLCC - Tube
NTE5024A
In Stock: 35
Minimum Order Quantity: 50