TE Connectivity / CII Brand
LSAW-2C-24B
Electromechanical Relay 26.5VDC 1KOhm 2A DPDT (20.57x10.41x10.41)mm THT Magnetic Latching Relay
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 26.5VDC 1KOhm 2A DPDT (20.57x10.41x10.41)mm THT Magnetic Latching Relay
Search Keywords: LSAW2C24B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CII Brand |
| Part No: | LSAW-2C-24B |
| Alias/AKA: | 1617091-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Magnetic Latching Relay |
| Relay Construction: | Latching Double Coil |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 26.5 V |
| Maximum Current Rating: | 2 A |
| Coil Current: | 26.5 mA |
| Coil Resistance: | 1 KOhm |
| Mounting: | Through Hole |
| Operating Temperature: | -65 to 125 °C |
| Termination Style: | PC Pin |
Product Guides
+
Frequently Asked Questions
Is LSAW-2C-24B RoHS compliant?
No, LSAW-2C-24B is not RoHS compliant.
What is the lead time for LSAW-2C-24B?
The standard lead time for LSAW-2C-24B is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
MOQ for out of Stock Qty:
3
45 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
1
$3,716.94
3
$3,707.64
5
$2,348.18
8
$1,513.96
10 +
$1,483.68
Click for Quote
Log in
to unlock special pricing