Trans GP BJT PNP 18V 5A 3-Pin TO-92
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Trans GP BJT PNP 18V 5A 3-Pin TO-92
Search Keywords: 12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:27 V
-
Family:NTE12
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
99 Weeks
can ship
4/5/28