- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE12
NTE12
NTE Electronics
Transistor PNP Silicon 27V IC=5A TO-92 high Current AMP
Accessories Notify Me
RoHS Compliant
Description
+
Transistor PNP Silicon 27V IC=5A TO-92 high Current AMP
Search Keywords: NTE12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE12
-
Maximum Collector Base Voltage:27 V
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
10
$2.59
100
$2.05
250
$1.98
500
$1.92
1,000
$1.81
2,500
$1.76
5,000
$1.73
7,500 +
$1.70
Click for Quote
Log in
to unlock special pricing