Crouzet is an independent company manufacturing electromechanical and electronic components for demanding applications in Aerospace & Transportation, Energy, Building and Machinery Industry. Crouzet provides Switches and Sensors, Electromechanical Actuators, Motion, and Automation Controllers and Relays. Since 1921, Crouzet has a heritage of close collaboration with customers in the develo
Cma 25 Straight Exit Metal Cover Nickel
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
Multiconductor Cable- Portable Cord SJT- Shielded- 3 Conductor- 16 AWG- 1.31 mm²- 250 ft- ...
Twisted Pair Cable Tape Polyvinyl Chloride 18 Conductors 22AWG 8.33mm 300VAC - Slate - 304...
Rectangular Power Connector - Housing - Receptacle - Wire-to-Wire / Wire-to-Panel - 2 Posi...
50 50SR CABLE CONN KIT
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 13A - Wire & Cable - Power & Signa...