Available Replacements
Olası değişim
66358-5 66358-5 TE Connectivity / AMP Brand III+ SKT,18-14,30AU<10,STRIP
66358-5

TE Connectivity / AMP Brand

In Stock: 6,925

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66358-0

Socket Contact - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 13A - Wire & Cable - Power & Signal - 30.0µin (0.76µm) Gold Finish - C ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 13A - Wire & Cable - Power & Signal - 30.0µin (0.76µm) Gold Finish - Crimp Termination - Reel.
Product Highlights:
  • Socket
  • Gold (30) over Nickel (50) Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Base Material
Search Keywords: 1663580
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66358-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Power
Gender: SKT
Contact Size: 16
Wire Size: 14-18 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-66358-0?
The recommended replacement for 1-66358-0 is 66358-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-66358-0 RoHS compliant?
Yes, 1-66358-0 is RoHS compliant.
What is the lead time for 1-66358-0?
The standard lead time for 1-66358-0 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72,774
Can Ship immediately
On Order:
12,000   can ship 12/31/26
Minimum Order Quantity:
250
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.769
500
$0.754
1,000
$0.739
4,000
$0.732
8,000
$0.730
12,000 +
$0.728
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!