- 首页 ›
- All Products›
- NJM2113E-TE2
NJM2113E-TE2
Nisshinbo Micro Devices Inc
NJM2113 Series 2 Channel 5 kHz 250 mW Surface Mount Audio Power Amplifier
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
NJM2113 Series 2 Channel 5 kHz 250 mW Surface Mount Audio Power Amplifier
Search Keywords: NJM2113ETE2
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Nisshinbo Micro Devices Inc
-
部件编号:NJM2113E-TE2
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8517901200
-
ECCN:EAR99
-
Reel Pack:
2000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
2000
多个:
2000
12 Weeks
可以发货
8/7/26
PRICE (USD)
数量
Unit Price
2,000
$0.1636
4,000
$0.1565
6,000
$0.1542
8,000
$0.1519
26,000
$0.1421
50,000
$0.1400
100,000 +
$0.1379
Click for Quote
Log in
解锁特价