- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- NHD-C128128CZ-FN-GBW
Available Replacements
Newhaven Display
NHD-C128128CZ-FN-GBW
Chip on Glass- Graphic
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description
+
Chip on Glass- Graphic
Search Keywords: NHDC128128CZFNGBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-C128128CZ-FN-GBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Display Format:128 x 128 Pixels
-
Resolution Standard:N/A
-
LCD Type:STN
-
Display Mode:Transflective
-
Backlight:LED - White
-
Active Area:56.3 x 56.3 mm
-
Dimension:75.41 x 71.3 x 5.9 mm
-
Interface:Parallel
-
Supply Voltage:5 V
-
Touchscreen:No
-
Operating Temperature:-20 to 70 °C
Frequently Asked Questions
Is NHD-C128128CZ-FN-GBW discontinued?
Yes, NHD-C128128CZ-FN-GBW from Newhaven Display is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NHD-C128128CZ-FN-GBW?
The recommended replacement for NHD-C128128CZ-FN-GBW is NHD-C128128BZ-FSW-GBW from Newhaven Display, available from OnlineComponents.com.
Is NHD-C128128CZ-FN-GBW RoHS compliant?
Yes, NHD-C128128CZ-FN-GBW is RoHS compliant.
What is the lead time for NHD-C128128CZ-FN-GBW?
The standard lead time for NHD-C128128CZ-FN-GBW is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.