- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- LMV431IZ
LMV431IZ
National Semiconductor
V-Ref Adjustable 1.24V to 30V 15mA 3-Pin TO-92 Box
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Description
+
V-Ref Adjustable 1.24V to 30V 15mA 3-Pin TO-92 Box
Search Keywords: LMV431IZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LMV431IZ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Dimension:5.2(Max) x 4.19(Max) x 5.2(Max) mm
-
Mounting:Through Hole
-
Initial Accuracy:1.5 %
-
Line Regulation:N/A
-
Maximum Input Voltage:35 V
-
Family:LMV431
-
Load Regulation:N/A
-
Maximum Temperature Coefficient:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.