- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- LMV431IZ/NOPB
LMV431IZ/NOPB
National Semiconductor
V-Ref Adjustable 1.24V to 30V 15mA 3-Pin TO-92 Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
V-Ref Adjustable 1.24V to 30V 15mA 3-Pin TO-92 Box
Search Keywords: LMV431IZNOPB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LMV431IZ/NOPB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Maximum Temperature Coefficient:N/A
-
Initial Accuracy:1.5 %
-
Family:LMV431
-
Mounting:Through Hole
-
Load Regulation:N/A
-
Maximum Input Voltage:35 V
-
Line Regulation:N/A
-
Dimension:5.2(Max) x 4.19(Max) x 5.2(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,680
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.810
25
$2.300
50
$2.190
100
$1.190
250
$0.722
500
$0.340
1,000
$0.310
1,800 +
$0.220
Click for Quote
Log in
to unlock special pricing