- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- LM4040DIZ-8.2
LM4040DIZ-8.2
National Semiconductor
V-Ref Precision 8.192V 15mA 3-Pin TO-92 Box
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Description
+
V-Ref Precision 8.192V 15mA 3-Pin TO-92 Box
Product Highlights: 149;Small packages: SOT-23, TO-92 and SC70 No output capacitor required Tolerates capacitive loads Fixed reverse breakdown voltages of 2.048V, 2.500V,3.000V, 4.096V, 5.000V, 8.192V, and 10.000V
Potential Applications: 149;Portable, Battery-Powered Equipment Data Acquisition Systems Instrumentation Process Control Energy Management Product Testing Automotive Precision Audio Components
Search Keywords: LM4040DIZ82
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LM4040DIZ-8.2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Initial Accuracy:1 %
-
Family:LM4040
-
Load Regulation:15 mV
-
Maximum Input Voltage:N/A
-
Line Regulation:N/A
-
Maximum Temperature Coefficient:40(Typ) ppm/°C
-
Dimension:5.2(Max) x 4.19(Max) x 5.2(Max) mm
-
Mounting:Through Hole
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.