- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- LM4040DIZ-8.2/NOPB
LM4040DIZ-8.2/NOPB
National Semiconductor
V-Ref Precision 8.192V 15mA 3-Pin TO-92 Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
V-Ref Precision 8.192V 15mA 3-Pin TO-92 Box
Search Keywords: LM4040DIZ82NOPB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LM4040DIZ-8.2/NOPB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Maximum Temperature Coefficient:40(Typ) ppm/°C
-
Family:LM4040
-
Maximum Input Voltage:N/A
-
Mounting:Through Hole
-
Line Regulation:N/A
-
Load Regulation:15 mV
-
Dimension:5.2(Max) x 4.19(Max) x 5.2(Max) mm
-
Initial Accuracy:1 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
658
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$14.04
25
$6.61
100
$2.78
500 +
$2.51
Click for Quote
Log in
to unlock special pricing