- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- LM2679T-3.3/NOPB
LM2679T-3.3/NOPB
National Semiconductor
Conv DC-DC Single Step Down 8V to 40V 7-Pin(7+Tab) TO-220 Rail
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conv DC-DC Single Step Down 8V to 40V 7-Pin(7+Tab) TO-220 Rail
Search Keywords: LM2679T33NOPB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LM2679T-3.3/NOPB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Family:LM2679-3.3
-
Dimension:10.16 x 4.57 x 8.69 mm
-
Load Regulation:N/A
-
Maximum Input Voltage:40 V
-
Efficiency:82(Typ) %
-
Line Regulation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26