LM2679T-3.3
National Semiconductor
Conv DC-DC Single Step Down 8V to 40V 7-Pin(7+Tab) TO-220 Rail
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conv DC-DC Single Step Down 8V to 40V 7-Pin(7+Tab) TO-220 Rail
Product Highlights:
| | Efficiency up to 92% |
| | Simple and easy to design with (using off-the-shelf external components) |
| | Resistor programmable peak current limit over a range of 3A to 7A. |
| | 120 mΩ DMOS output switch |
| | 3.3V, 5V and 12V fixed output and adjustable (1.2V to 37V ) versions |
| | ±2%maximum output tolerance over full line and load conditions |
| | Wide input voltage range: 8V to 40V |
| | 260 KHz fixed frequency internal oscillator |
| | Softstart capability |
| | −40 to +125°C operating junction temperature range |
Potential Applications:
| | Simple to design, high efficiency (>90%) step-down switching regulators |
| | Efficient system pre-regulator for linear voltage regulators |
| | Battery chargers |
Search Keywords: LM2679T33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LM2679T-3.3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Line Regulation:N/A
-
Load Regulation:N/A
-
Family:LM2679-3.3
-
Dimension:10.16 x 4.57 x 8.69 mm
-
Efficiency:82(Typ) %
-
Maximum Input Voltage:40 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$38.65
25
$9.01
50
$8.11
100
$7.37
135 +
$5.41
Click for Quote
Log in
to unlock special pricing