- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90571-1201
90571-1201
Molex / Waldom
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole QF-50 Tray
产品说明书 附件 Notify Me
符合 RoHS 规定
Discontinued
TRAY 包装
描述
+
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole QF-50 Tray
Search Keywords: 905711201
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Molex / Waldom
-
部件编号:90571-1201
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IE
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
11,668
可立即发货
Minimum Order Quantity:
37
PRICE (USD)
数量
Unit Price
37
$1.70
400
$1.64
800
$1.57
3,000
$1.50
7,000 +
$1.46
Click for Quote
Log in
解锁特价