- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87831-3020
Molex / Waldom
87831-3020
Conn Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Search Keywords: 878313020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87831-3020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87831-3020 RoHS compliant?
Yes, 87831-3020 is RoHS compliant.
What is the lead time for 87831-3020?
The standard lead time for 87831-3020 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
8000
Order Increment:
1600
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$2.75
8,000
$2.50
20,800 +
$2.49
Click for Quote
Log in
to unlock special pricing