- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 85510
85510
Molex / Waldom
Conn Eurostyle Block 10 POS 5mm Solder ST Thru-Hole 20A/Contact Eurostyle
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Conn Eurostyle Block 10 POS 5mm Solder ST Thru-Hole 20A/Contact Eurostyle
Search Keywords: 85510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:85510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:110(Max) °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Conn Eurostyle Block 10 POS 5mm Solder ST Thru-Hole 20A/Contact Eurostyle
In Stock:
372
Minimum Order:
1