- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39850-1610
39850-1610
Molex / Waldom
Conn Eurostyle Block 10 POS 5mm Solder ST Thru-Hole 20A/Contact Eurostyle
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Eurostyle Block 10 POS 5mm Solder ST Thru-Hole 20A/Contact Eurostyle
Search Keywords: 398501610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39850-1610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:110(Max) °C
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
372
Can Ship immediately