help desk software
Image is representational - see mfr. specs

83424-9019

Molex / Waldom

Cable Assembly 0.46m 28AWG Commercial Micro-D 25 POS F Crimp Bag

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述 +
Cable Assembly 0.46m 28AWG Commercial Micro-D 25 POS F Crimp Bag
Search Keywords: 834249019
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Molex / Waldom
  • 部件编号:
    83424-9019
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544421000
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
起订量:
2
14 Weeks 可以发货 2/26/26
缺货订单
PRICE (USD)
数量
Unit Price
2
$51.30
7
$50.40
13
$49.52
25 +
$48.64
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5