- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 78214-1001
Molex / Waldom
78214-1001
Conn Backplane RCP 4Power POS Press Fit ST Thru-Hole Impact™ Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78214-1001
-
Alias/AKA:0782141001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:4Power
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C