- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 54280-0600
Available Replacements
RECOMMENDED REPLACEMENT
Molex / Waldom
54280-0600
2.00mm Pitch Serial I/O Connector, Receptacle Kit, Wire-to-Wire, Solder Type
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
2.00mm Pitch Serial I/O Connector, Receptacle Kit, Wire-to-Wire, Solder Type
Search Keywords: 542800600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54280-0600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Serial I/O
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 54280-0600 discontinued?
Yes, 54280-0600 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 54280-0600?
The recommended replacement for 54280-0600 is 54280-0609 from Molex / Waldom, available from OnlineComponents.com.
Is 54280-0600 RoHS compliant?
Yes, 54280-0600 is RoHS compliant.
What is the lead time for 54280-0600?
The standard lead time for 54280-0600 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.