- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 54280-0609
Molex / Waldom
54280-0609
Conn Serial I/O RCP 6 POS 2mm ST Cable Mount 6 Terminal 1 Port Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Serial I/O RCP 6 POS 2mm ST Cable Mount 6 Terminal 1 Port Bag
Search Keywords: 542800609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54280-0609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Serial I/O
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 54280-0609 RoHS compliant?
Yes, 54280-0609 is RoHS compliant.
What is the lead time for 54280-0609?
The standard lead time for 54280-0609 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,411
Can Ship immediately
Minimum Order Quantity:
3
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
3
$27.09
16
$23.91
31
$22.40
62
$20.82
300
$19.80
800
$19.76
2,000 +
$19.71
Click for Quote
Log in
to unlock special pricing