- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 52484-0510
52484-0510
Molex / Waldom
Conn IDC Connector RCP 5 POS 2mm IDT RA Cable Mount Mi II™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn IDC Connector RCP 5 POS 2mm IDT RA Cable Mount Mi II™ Bag
Search Keywords: 524840510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52484-0510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,870
Can Ship immediately
Minimum Order Quantity:
65
Price (USD)
Qty
Unit Price
65
$0.9690
700
$0.9180
2,000
$0.8772
4,000
$0.8568
12,000 +
$0.8160
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT