- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 931901-000
931901-000
TE Connectivity / Raychem Brand
Cheminax - 120 Ohm - 0.508 mm2 - 19 Strands of 0.19 mm - Twinaxial Cable - J1939-11 Compliant.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cheminax - 120 Ohm - 0.508 mm2 - 19 Strands of 0.19 mm - Twinaxial Cable - J1939-11 Compliant.
Search Keywords: 931901000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:931901-000
-
Alias/AKA:2021D0309-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
271,914 Feet
Can Ship immediately
Minimum Order Quantity:
10 Feet
60 Weeks
can ship
7/23/27
Price (USD)
Qty
Unit Price
10
$4.95
50
$3.37
250
$3.10
500
$2.39
1,000
$2.35
2,500
$2.34
5,000
$2.33
7,500 +
$2.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT