Image is representational - see mfr. specs

51353-2800

Molex / Waldom

Conn Housing F 28 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing F 28 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag
Search Keywords: 513532800
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51353-2800
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    28
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,694
Ships today, if you order in
Minimum Order Quantity:
200
21 Weeks can ship 10/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.5406
1,300
$0.5304
2,600
$0.5202
6,400
$0.5039
16,000
$0.4529
40,000
$0.4406
80,000 +
$0.4151
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!