- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1583A-GRY-1000
1583A-GRY-1000
Belden
MULTI PAIR, 4 PAIR, 24AWG SOLID, DATATWIST, LAN CABLE, NON PLENUM, CATEGORY 5E
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MULTI PAIR, 4 PAIR, 24AWG SOLID, DATATWIST, LAN CABLE, NON PLENUM, CATEGORY 5E
Search Keywords: 1583AGRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1583A-GRY-1000
-
Alias/AKA:1583A-0081000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Feet
On Order:
10,000
can ship 6/25/26
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1,000
$0.290
2,000
$0.272
5,000 +
$0.269
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT