- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 44520-0001
44520-0001
Molex / Waldom
Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5 Tray
Search Keywords: 445200001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44520-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:64
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
60
$27.12
200
$23.75
500 +
$23.25
Click for Quote
Log in
to unlock special pricing