- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43045-2421
Molex / Waldom
43045-2421
Conn Power HDR 24 POS 3mm Solder RA Thru-Hole 24 Terminal 1 Port Micro-Fit 3.0™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 24 POS 3mm Solder RA Thru-Hole 24 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430452421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-2421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43045-2421 RoHS compliant?
Yes, 43045-2421 is RoHS compliant.
What is the lead time for 43045-2421?
The standard lead time for 43045-2421 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
You may purchase all in-stock quantity of 33
Stock lot only:
33
Minimum Order Quantity:
288
18 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$5.973
288
$5.430
576
$4.990
1,200
$4.870
3,000 +
$4.860
Click for Quote
Log in
to unlock special pricing