- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43045-2001
Molex / Waldom
43045-2001
Conn Power HDR 20 POS 3mm Solder RA Thru-Hole 20 Terminal 1 Port Micro-Fit 3.0™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 20 POS 3mm Solder RA Thru-Hole 20 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430452001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-2001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43045-2001 RoHS compliant?
Yes, 43045-2001 is RoHS compliant.
What is the lead time for 43045-2001?
The standard lead time for 43045-2001 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
631
Can Ship immediately
Minimum Order Quantity:
15
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
15
$6.75
70
$6.17
150
$5.73
300
$5.34
648
$4.93
1,600
$4.77
4,000 +
$4.76
Click for Quote
Log in
to unlock special pricing