- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 39-00-0146
39-00-0146
Molex / Waldom
Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
描述
+
Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag
Search Keywords: 39000146
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Molex / Waldom
-
部件编号:39-00-0146
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
32000
17 Weeks
可以发货
9/30/26