- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34729-0200
34729-0200
Molex / Waldom
Conn Wire to Board F 20 POS 2.54mm Crimp ST Cable Mount Stac64™ Automotive Tray
产品说明书 附件 Notify Me
符合 RoHS 规定
Tray 包装
描述
+
Conn Wire to Board F 20 POS 2.54mm Crimp ST Cable Mount Stac64™ Automotive Tray
Search Keywords: 347290200
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Molex / Waldom
-
部件编号:34729-0200
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:10/Contact A
-
Termination Method:Crimp
-
Operating Temperature:-40 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
20,497
可立即发货
Minimum Order Quantity:
75
18 Weeks
可以发货
10/7/26
PRICE (USD)
数量
Unit Price
75
$1.1800
400
$1.0700
750
$1.0108
1,500
$0.9761
2,400
$0.9221
8,000
$0.9170
20,000 +
$0.9129
Click for Quote
Log in
解锁特价