Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-01-1142

Conn Housing F 14 POS 2.5mm Crimp ST Cable Mount KK® Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 14 POS 2.5mm Crimp ST Cable Mount KK® Bag
Search Keywords: 22011142
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-01-1142
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-01-1142 RoHS compliant?
Yes, 22-01-1142 is RoHS compliant.
What is the lead time for 22-01-1142?
The standard lead time for 22-01-1142 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,851
Ships today, if you order in
Minimum Order Quantity:
500
26 Weeks can ship 2/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4406
800
$0.4284
3,100 +
$0.4151
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!