- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215711-1112
215711-1112
Molex / Waldom
Clik-Mate Male-to-Pigtail - Tin (Sn) Plated - 150.00mm Length - 28 AWG - Black
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
描述
+
Clik-Mate Male-to-Pigtail - Tin (Sn) Plated - 150.00mm Length - 28 AWG - Black
Search Keywords: 2157111112
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Molex / Waldom
-
部件编号:215711-1112
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3000
18 Weeks
可以发货
10/8/26