- Home ›
- All Products›
- 215323-1032
215323-1032
Molex / Waldom
Cable Assembly UL 1015 0.3m 16AWG Wire to Board 3 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.3m 16AWG Wire to Board 3 POS M Crimp Bag
Search Keywords: 2153231032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215323-1032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
850
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$2.387
1,700
$2.170
4,000
$1.900
10,000 +
$1.860
Click for Quote
Log in
to unlock special pricing