- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 201841-0130
201841-0130
Molex / Waldom
MultiCat High-Power Inline Receptacle Housing with CPA - 3 Circuits - 0.291" (7.40mm) Pitch - Key A - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
MultiCat High-Power Inline Receptacle Housing with CPA - 3 Circuits - 0.291" (7.40mm) Pitch - Key A - Black.
Search Keywords: 2018410130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201841-0130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$6.72
50
$6.59
150
$6.47
250
$6.35
768
$6.23
800
$5.46
2,000 +
$5.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT