- Home ›
- All Products›
- 172704-0095
172704-0095
Molex / Waldom
Connector Accessory, 0.236in Min Cable Dia, 0.551in Max Cable Dia, Backshell
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Connector Accessory, 0.236in Min Cable Dia, 0.551in Max Cable Dia, Backshell
Search Keywords: 1727040095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172704-0095
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
39 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
20
$3.95
85
$3.89
100
$3.67
400
$3.21
1,000
$3.11
2,000 +
$2.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT