In the ever-evolving electronic component market, Cornell Dubilier can provide an extensive array of solutions, including Aluminum Electrolytic Capacitors, Film Capacitors, Mica Capacitors, Supercapacitors, and more. We empower electronic industry professionals to craft and design modern, high-performing solutions for critical applications such as renewable energy, medical devices, electric veh
Conn Housing PL 4 POS 6.7mm Crimp ST Cable Mount Bag
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - Power & Signal - 13A - 50.0µin (1.27µm) Tin ...
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 1.18N Screw Mount Solder
Adjustable and releasable clamp, .69" (17.5mm) bundle, gray, bulk package.
Power entry connector/AC receptacle - Connector type male blades IEC 320-C14 - Panel Mount...
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 10A 250VAC 250VDC...