Available Replacements
RoHS olmayan eşdeğer
66601-1 66601-1 TE Connectivity / AMP Brand
66601-1

TE Connectivity / AMP Brand

In Stock: 567

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66601-9

Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - Power & Signal - 13A - 50.0µin (1.27µm) Tin Contact Finish - Crimp Termination - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - Power & Signal - 13A - 50.0µin (1.27µm) Tin Contact Finish - Crimp Termination - Carton, Loose Piece.
Product Highlights:
  • Socket
  • Tin over Nickel Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.79 - 3.81 mm
  • Brass Contact Base Material
Search Keywords: 666019
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66601-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Contact Type:
    Stamped Signal
  • Gender:
    SKT
  • Contact Size:
    16
  • Wire Size:
    14-18 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66601-9 RoHS compliant?
Yes, 66601-9 is RoHS compliant.
What is the lead time for 66601-9?
The standard lead time for 66601-9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,467
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6976
250
$0.4973
500
$0.4924
1,000
$0.4759
3,000
$0.4654
5,000
$0.4595
8,000
$0.4546
15,000 +
$0.4488
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!