- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19039-0009
19039-0009
Molex / Waldom
Snap Receptacle Terminal 14-16AWG F 25.9mm 7.8mm Electro-Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Receptacle Terminal 14-16AWG F 25.9mm 7.8mm Electro-Tin Avikrimp™ Bag
Search Keywords: 190390009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19039-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Snap Receptacle Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,377
Can Ship immediately
Minimum Order Quantity:
1000
58 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
1,000
$0.2581
1,600
$0.2213
3,100
$0.2183
4,000
$0.2091
8,000
$0.1826
20,000 +
$0.1785
Click for Quote
Log in
to unlock special pricing