Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

173112-0030

Contact PIN Solder RA 20AWG Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact PIN Solder RA 20AWG Bag
Search Keywords: 1731120030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    173112-0030
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    N/A
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    20 AWG
  • Contact Material:
    N/A
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    2 A
  • Termination Method:
    Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 173112-0030 RoHS compliant?
Yes, 173112-0030 is RoHS compliant.
What is the lead time for 173112-0030?
The standard lead time for 173112-0030 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
23 Weeks can ship 2/11/27
Backorder
Price (USD)
Qty
Unit Price
500
$4.57
800
$3.99
2,000 +
$3.91
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!