- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5874-WH005
Alpha Wire
5874-WH005
Hook-up Wire 24AWG 1.32mm Silver Plated Copper - White - 1000V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 24AWG 1.32mm Silver Plated Copper - White - 1000V - 30.48m (100ft)/Spool
Search Keywords: 5874WH005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 5874-WH005 |
| Alias/AKA: | 5874-WHITE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 24 AWG |
| Conductor Material: | Silver Plated Copper |
| Cable Diameter: | 1.32 mm |
| Maximum Voltage Rating: | 1000 V |
| Operating Temperature: | -60 to 200 °C |
| Color: | White |
Frequently Asked Questions
Is 5874-WH005 RoHS compliant?
Yes, 5874-WH005 is RoHS compliant.
What is the lead time for 5874-WH005?
The standard lead time for 5874-WH005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
13 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$182.28
5
$177.22
10
$174.79
20
$170.13
50
$167.89
100 +
$163.59
Click for Quote
Log in
to unlock special pricing