- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 173109-0464
173109-0464
Molex / Waldom
Conn D-Subminiature SKT 50 POS Solder 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 50 POS Solder 50 Terminal 1 Port
Search Keywords: 1731090464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173109-0464
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:SKT3507
-
Termination Method:Solder3529
-
Number of Contacts:50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
495
Can Ship immediately
Minimum Order Quantity:
3
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$23.95
14
$23.51
28
$23.06
50
$22.17
100
$19.41
250
$18.84
500 +
$17.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT